Print Page
Image is for illustrative purposes only. Please refer to product description.

1,749 In Stock
Need more?
1,749 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.790 (CNY32.5327) |
| 10+ | CNY26.950 (CNY30.4535) |
| 25+ | CNY24.560 (CNY27.7528) |
| 50+ | CNY24.150 (CNY27.2895) |
| 100+ | CNY23.670 (CNY26.7471) |
| 250+ | CNY22.170 (CNY25.0521) |
| 500+ | CNY21.490 (CNY24.2837) |
| 1000+ | CNY21.420 (CNY24.2046) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.79 (CNY32.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No112132.Copy
Order Code1583254
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Impedance50ohm
Coaxial Cable TypeRG174, RG188A, RG316
Contact MaterialBrass
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
BNC Coaxial
Impedance
50ohm
Contact Material
Brass
Product Range
-
Connector Body Style
Straight Plug
Coaxial Cable Type
RG174, RG188A, RG316
Connector Mounting
Cable Mount
Technical Docs (3)
Alternatives for 112132.
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
