Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY26.670 (CNY30.1371) |
| 250+ | CNY23.810 (CNY26.9053) |
| 500+ | CNY23.200 (CNY26.216) |
| 1000+ | CNY20.260 (CNY22.8938) |
Price for:Each
Minimum: 100
Multiple: 100
CNY2,667.00 (CNY3,013.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No112119Copy
Order Code1583370
Technical Datasheet
Connector TypeBNC Coaxial
Connector TypeBNC Coaxial
Impedance75ohm
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
BNC Coaxial
Impedance
75ohm
Connector Mounting
Cable Mount
Connector Type
BNC Coaxial
Contact Plating
Gold Plated Contacts
Product Range
-
Technical Docs (3)
Alternatives for 112119
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
