
1,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.840 (CNY26.9392) |
| 10+ | CNY20.220 (CNY22.8486) |
| 100+ | CNY17.180 (CNY19.4134) |
| 250+ | CNY16.260 (CNY18.3738) |
| 500+ | CNY16.180 (CNY18.2834) |
Product Information
Product Overview
The 112116 is a straight crimp BNC Plug with gold-plated brass contacts. This connector is made of brass with nickel finish and a Delrin insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50Ω BNC connector is miniature and lightweight units. Designed to accommodate a large variety of RG and industry standard cables. This RF connector is designed for Belden 9907, Belden B7806A, LMR-195, RG-141, RG-303, RG-58, RG-58A and RG-58B cable.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
- -65 to +165°C Temperature range
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
BNC Coaxial
Crimp
RG58
Gold Plated Contacts
Cable Mount
Lead (04-Feb-2026)
Straight Plug
50ohm
Brass
4GHz
-
Technical Docs (2)
Alternatives for 112116
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
