Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095Z820-166M100Copy
Manufacturer Standard Lead Time12 weeks
Order Code3872768
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY269.330 (CNY304.3429) |
| 5+ | CNY249.110 (CNY281.4943) |
| 10+ | CNY228.890 (CNY258.6457) |
| 25+ | CNY214.570 (CNY242.4641) |
| 50+ | CNY204.320 (CNY230.8816) |
| 100+ | CNY194.590 (CNY219.8867) |
Price for:Each
Minimum: 1
Multiple: 1
CNY269.33 (CNY304.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095Z820-166M100Copy
Manufacturer Standard Lead Time12 weeks
Order Code3872768
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorFAKRA Plug to SMA Plug
Cable Length - Metric1m
Coaxial Cable TypeRG58
Connector Type AFAKRA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
FAKRA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA Plug to SMA Plug
Coaxial Cable Type
RG58
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046267
