Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095Z820-166-012Copy
Manufacturer Standard Lead Time12 weeks
Order Code3872767
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY214.830 (CNY242.7579) |
| 10+ | CNY182.610 (CNY206.3493) |
| 25+ | CNY171.180 (CNY193.4334) |
| 100+ | CNY155.240 (CNY175.4212) |
| 250+ | CNY145.520 (CNY164.4376) |
| 500+ | CNY138.580 (CNY156.5954) |
Price for:Each
Minimum: 1
Multiple: 1
CNY214.83 (CNY242.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095Z820-166-012Copy
Manufacturer Standard Lead Time12 weeks
Order Code3872767
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorFAKRA Plug to SMA Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeRG58
Connector Type AFAKRA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
FAKRA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA Plug to SMA Plug
Coaxial Cable Type
RG58
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866
