Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095Z820-165-012Copy
Manufacturer Standard Lead Time15 weeks
Order Code3872765
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY219.860 (CNY248.4418) |
| 10+ | CNY186.890 (CNY211.1857) |
| 25+ | CNY175.190 (CNY197.9647) |
| 100+ | CNY158.880 (CNY179.5344) |
| 250+ | CNY148.940 (CNY168.3022) |
| 500+ | CNY141.840 (CNY160.2792) |
Price for:Each
Minimum: 1
Multiple: 1
CNY219.86 (CNY248.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095Z820-165-012Copy
Manufacturer Standard Lead Time15 weeks
Order Code3872765
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorFAKRA Jack to SMA Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeRG58
Connector Type AFAKRA Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
FAKRA Jack
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA Jack to SMA Plug
Coaxial Cable Type
RG58
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
