Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095Z820-164-012Copy
Manufacturer Standard Lead Time13 weeks
Order Code3872763
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY221.070 (CNY249.8091) |
| 5+ | CNY206.610 (CNY233.4693) |
| 10+ | CNY192.150 (CNY217.1295) |
| 25+ | CNY182.460 (CNY206.1798) |
| 50+ | CNY177.480 (CNY200.5524) |
| 100+ | CNY172.510 (CNY194.9363) |
| 250+ | CNY169.030 (CNY191.0039) |
Price for:Each
Minimum: 1
Multiple: 1
CNY221.07 (CNY249.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095Z820-164-012Copy
Manufacturer Standard Lead Time13 weeks
Order Code3872763
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorFAKRA Plug to SMA Jack
Cable Length - Metric304.8mm
Coaxial Cable TypeRG58
Connector Type AFAKRA Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
FAKRA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA Plug to SMA Jack
Coaxial Cable Type
RG58
Connector Type B
SMA Jack
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866
