Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095Z820-163-012Copy
Manufacturer Standard Lead Time15 weeks
Order Code3872760
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.900 (CNY268.827) |
| 10+ | CNY202.180 (CNY228.4634) |
| 25+ | CNY189.520 (CNY214.1576) |
| 100+ | CNY171.880 (CNY194.2244) |
| 250+ | CNY161.130 (CNY182.0769) |
| 500+ | CNY153.450 (CNY173.3985) |
Price for:Each
Minimum: 1
Multiple: 1
CNY237.90 (CNY268.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095Z820-163-012Copy
Manufacturer Standard Lead Time15 weeks
Order Code3872760
Technical Datasheet
Connector to ConnectorFAKRA Jack to SMA Jack
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeRG58
Connector Type AFAKRA Jack
Connector Type BSMA Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
FAKRA Jack to SMA Jack
Cable Length - Metric
304.8mm
Connector Type A
FAKRA Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
RG58
Connector Type B
SMA Jack
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
