Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095Z820-159M100Copy
Manufacturer Standard Lead Time15 weeks
Order Code3872753
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY224.480 (CNY253.6624) |
| 10+ | CNY190.780 (CNY215.5814) |
| 25+ | CNY178.840 (CNY202.0892) |
| 100+ | CNY162.180 (CNY183.2634) |
| 250+ | CNY152.040 (CNY171.8052) |
| 500+ | CNY144.790 (CNY163.6127) |
Price for:Each
Minimum: 1
Multiple: 1
CNY224.48 (CNY253.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095Z820-159M100Copy
Manufacturer Standard Lead Time15 weeks
Order Code3872753
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorFAKRA Jack to SMA Jack
Cable Length - Metric1m
Coaxial Cable TypeRG174
Connector Type AFAKRA Jack
Connector Type BSMA Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
FAKRA Jack
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA Jack to SMA Jack
Coaxial Cable Type
RG174
Connector Type B
SMA Jack
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319
