Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095Z820-159-012Copy
Manufacturer Standard Lead Time15 weeks
Order Code3872752
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY209.800 (CNY237.074) |
| 10+ | CNY178.320 (CNY201.5016) |
| 25+ | CNY167.150 (CNY188.8795) |
| 100+ | CNY151.580 (CNY171.2854) |
| 250+ | CNY142.100 (CNY160.573) |
| 500+ | CNY135.330 (CNY152.9229) |
Price for:Each
Minimum: 1
Multiple: 1
CNY209.80 (CNY237.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095Z820-159-012Copy
Manufacturer Standard Lead Time15 weeks
Order Code3872752
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorFAKRA Jack to SMA Jack
Cable Length - Metric304.8mm
Coaxial Cable TypeRG174
Connector Type AFAKRA Jack
Connector Type BSMA Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
FAKRA Jack
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA Jack to SMA Jack
Coaxial Cable Type
RG174
Connector Type B
SMA Jack
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
