Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-909-195M300Copy
Manufacturer Standard Lead Time12 weeks
Order Code4333003
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,604.220 (CNY1,812.7686) |
| 5+ | CNY1,403.690 (CNY1,586.1697) |
| 10+ | CNY1,163.060 (CNY1,314.2578) |
| 25+ | CNY1,042.740 (CNY1,178.2962) |
| 50+ | CNY1,021.890 (CNY1,154.7357) |
| 100+ | CNY1,001.040 (CNY1,131.1752) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,604.22 (CNY1,812.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-909-195M300Copy
Manufacturer Standard Lead Time12 weeks
Order Code4333003
Technical Datasheet
Cable Length - Imperial9.8ft
Connector to ConnectorN-Type Plug to SMA Plug
Cable Length - Metric3m
Coaxial Cable TypeRG142
Connector Type AN Type Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
-
Connector to Connector
N-Type Plug to SMA Plug
Coaxial Cable Type
RG142
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23247
