Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-909-195M200Copy
Manufacturer Standard Lead Time13 weeks
Order Code4333002
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,220.990 (CNY1,379.7187) |
| 5+ | CNY1,068.370 (CNY1,207.2581) |
| 10+ | CNY885.220 (CNY1,000.2986) |
| 25+ | CNY793.640 (CNY896.8132) |
| 50+ | CNY777.770 (CNY878.8801) |
| 100+ | CNY761.900 (CNY860.947) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,220.99 (CNY1,379.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-909-195M200Copy
Manufacturer Standard Lead Time13 weeks
Order Code4333002
Technical Datasheet
Cable Length - Imperial6.6ft
Connector to ConnectorN-Type Plug to SMA Plug
Cable Length - Metric2m
Coaxial Cable TypeRG142
Connector Type AN Type Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
-
Connector to Connector
N-Type Plug to SMA Plug
Coaxial Cable Type
RG142
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166879
