Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-909-195M100Copy
Manufacturer Standard Lead Time13 weeks
Order Code4333001
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY628.160 (CNY709.8208) |
| 5+ | CNY581.050 (CNY656.5865) |
| 10+ | CNY533.940 (CNY603.3522) |
| 25+ | CNY500.540 (CNY565.6102) |
| 50+ | CNY476.670 (CNY538.6371) |
| 100+ | CNY453.940 (CNY512.9522) |
Price for:Each
Minimum: 1
Multiple: 1
CNY628.16 (CNY709.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-909-195M100Copy
Manufacturer Standard Lead Time13 weeks
Order Code4333001
Technical Datasheet
Connector to ConnectorN-Type Plug to SMA Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG142
Connector Type AN Type Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
N-Type Plug to SMA Plug
Cable Length - Metric
1m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG142
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099701
