Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-909-195-036Copy
Manufacturer Standard Lead Time13 weeks
Order Code4333000
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY605.990 (CNY684.7687) |
| 5+ | CNY560.550 (CNY633.4215) |
| 10+ | CNY515.100 (CNY582.063) |
| 25+ | CNY482.870 (CNY545.6431) |
| 50+ | CNY459.850 (CNY519.6305) |
| 100+ | CNY437.930 (CNY494.8609) |
Price for:Each
Minimum: 1
Multiple: 1
CNY605.99 (CNY684.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-909-195-036Copy
Manufacturer Standard Lead Time13 weeks
Order Code4333000
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorN-Type Plug to SMA Plug
Cable Length - Metric914.4mm
Coaxial Cable TypeRG142
Connector Type AN Type Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
-
Connector to Connector
N-Type Plug to SMA Plug
Coaxial Cable Type
RG142
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.230338
