Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-909-195-024Copy
Manufacturer Standard Lead Time13 weeks
Order Code4332999
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY525.000 (CNY593.250) |
| 5+ | CNY485.610 (CNY548.7393) |
| 10+ | CNY446.220 (CNY504.2286) |
| 25+ | CNY418.300 (CNY472.679) |
| 50+ | CNY398.360 (CNY450.1468) |
| 100+ | CNY379.370 (CNY428.6881) |
Price for:Each
Minimum: 1
Multiple: 1
CNY525.00 (CNY593.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-909-195-024Copy
Manufacturer Standard Lead Time13 weeks
Order Code4332999
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorN-Type Plug to SMA Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeRG142
Connector Type AN Type Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
609.6mm
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
-
Connector to Connector
N-Type Plug to SMA Plug
Coaxial Cable Type
RG142
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074073
