Print Page
Image is for illustrative purposes only. Please refer to product description.

53 In Stock
Need more?
53 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY946.830 (CNY1,069.9179) |
| 5+ | CNY875.860 (CNY989.7218) |
| 10+ | CNY804.890 (CNY909.5257) |
| 25+ | CNY754.550 (CNY852.6415) |
| 50+ | CNY718.580 (CNY811.9954) |
| 100+ | CNY690.730 (CNY780.5249) |
Price for:Each
Minimum: 1
Multiple: 1
CNY946.83 (CNY1,069.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-909-175-036Copy
Order Code3216527
Technical Datasheet
Connector to Connector90° N-Type Plug to N-Type Bulkhead Jack
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeLMR-400
Connector Type AN Right Angle Plug
Connector Type BN Type Straight Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
90° N-Type Plug to N-Type Bulkhead Jack
Cable Length - Metric
914.4mm
Connector Type A
N Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
36"
Coaxial Cable Type
LMR-400
Connector Type B
N Type Straight Bulkhead Jack
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.241315
