Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-909-174M100Copy
Manufacturer Standard Lead Time14 weeks
Order Code3216523
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,407.420 (CNY1,590.3846) |
| 5+ | CNY1,231.490 (CNY1,391.5837) |
| 10+ | CNY1,020.380 (CNY1,153.0294) |
| 25+ | CNY914.820 (CNY1,033.7466) |
| 50+ | CNY896.530 (CNY1,013.0789) |
| 100+ | CNY878.230 (CNY992.3999) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,407.42 (CNY1,590.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-909-174M100Copy
Manufacturer Standard Lead Time14 weeks
Order Code3216523
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorN-Type Plug to N-Type Bulkhead Jack
Cable Length - Metric1m
Coaxial Cable TypeLMR-400
Connector Type AN Type Straight Plug
Connector Type BN Type Straight Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
N Type Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
N-Type Plug to N-Type Bulkhead Jack
Coaxial Cable Type
LMR-400
Connector Type B
N Type Straight Bulkhead Jack
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.224986
