Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-604M035Copy
Manufacturer Standard Lead Time3 weeks
Order Code4692903
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.460 (CNY232.1698) |
| 5+ | CNY192.050 (CNY217.0165) |
| 10+ | CNY178.570 (CNY201.7841) |
| 25+ | CNY170.410 (CNY192.5633) |
| 50+ | CNY162.190 (CNY183.2747) |
| 100+ | CNY159.430 (CNY180.1559) |
| 250+ | CNY156.670 (CNY177.0371) |
Price for:Each
Minimum: 1
Multiple: 1
CNY205.46 (CNY232.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-604M035Copy
Manufacturer Standard Lead Time3 weeks
Order Code4692903
Technical Datasheet
Cable Length - Imperial13.8"
Connector to ConnectorSMA RP Bulkhead Jack to 90° AMC4 Plug
Cable Length - Metric350mm
Coaxial Cable Type1.13mm Micro
Connector Type ASMA RP Bulkhead Jack
Connector Type BAMC4 Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
13.8"
Cable Length - Metric
350mm
Connector Type A
SMA RP Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMA RP Bulkhead Jack to 90° AMC4 Plug
Coaxial Cable Type
1.13mm Micro
Connector Type B
AMC4 Right Angle Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
