Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-604M025Copy
Manufacturer Standard Lead Time3 weeks
Order Code4692900
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.320 (CNY230.8816) |
| 5+ | CNY190.970 (CNY215.7961) |
| 10+ | CNY177.560 (CNY200.6428) |
| 25+ | CNY168.050 (CNY189.8965) |
| 50+ | CNY161.310 (CNY182.2803) |
| 100+ | CNY158.540 (CNY179.1502) |
| 250+ | CNY155.760 (CNY176.0088) |
Price for:Each
Minimum: 1
Multiple: 1
CNY204.32 (CNY230.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-604M025Copy
Manufacturer Standard Lead Time3 weeks
Order Code4692900
Technical Datasheet
Connector to ConnectorSMA RP Bulkhead Jack to 90° AMC4 Plug
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Coaxial Cable Type1.13mm Micro
Connector Type ASMA RP Bulkhead Jack
Connector Type BAMC4 Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMA RP Bulkhead Jack to 90° AMC4 Plug
Cable Length - Metric
250mm
Connector Type A
SMA RP Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
9.9"
Coaxial Cable Type
1.13mm Micro
Connector Type B
AMC4 Right Angle Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432
