Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-604M020Copy
Manufacturer Standard Lead Time3 weeks
Order Code4692899
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY203.510 (CNY229.9663) |
| 5+ | CNY190.160 (CNY214.8808) |
| 10+ | CNY176.810 (CNY199.7953) |
| 25+ | CNY167.380 (CNY189.1394) |
| 50+ | CNY160.640 (CNY181.5232) |
| 100+ | CNY157.840 (CNY178.3592) |
| 250+ | CNY155.040 (CNY175.1952) |
Price for:Each
Minimum: 1
Multiple: 1
CNY203.51 (CNY229.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-604M020Copy
Manufacturer Standard Lead Time3 weeks
Order Code4692899
Technical Datasheet
Cable Length - Imperial7.9"
Connector to ConnectorSMA RP Bulkhead Jack to 90° AMC4 Plug
Cable Length - Metric200mm
Coaxial Cable Type1.13mm Micro
Connector Type ASMA RP Bulkhead Jack
Connector Type BAMC4 Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
7.9"
Cable Length - Metric
200mm
Connector Type A
SMA RP Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMA RP Bulkhead Jack to 90° AMC4 Plug
Coaxial Cable Type
1.13mm Micro
Connector Type B
AMC4 Right Angle Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
