Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-596-300.Copy
Manufacturer Standard Lead Time2 weeks
Order Code4698306
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.850 (CNY205.4905) |
| 5+ | CNY172.980 (CNY195.4674) |
| 10+ | CNY164.050 (CNY185.3765) |
| 25+ | CNY142.490 (CNY161.0137) |
| 50+ | CNY142.430 (CNY160.9459) |
| 100+ | CNY138.200 (CNY156.166) |
| 250+ | CNY131.440 (CNY148.5272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.85 (CNY205.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-596-300.Copy
Manufacturer Standard Lead Time2 weeks
Order Code4698306
Technical Datasheet
Cable Length - Imperial11.8"
Connector to ConnectorSMA Plug to 90° MHF1 Plug
Cable Length - Metric300mm
Coaxial Cable Type1.13mm Micro
Connector Type ASMA Plug
Connector Type BMHF1 Right Angle Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
11.8"
Cable Length - Metric
300mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to 90° MHF1 Plug
Coaxial Cable Type
1.13mm Micro
Connector Type B
MHF1 Right Angle Plug
Jacket Colour
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
