Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-596-250.Copy
Manufacturer Standard Lead Time2 weeks
Order Code4698305
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.550 (CNY185.9415) |
| 5+ | CNY153.830 (CNY173.8279) |
| 10+ | CNY143.110 (CNY161.7143) |
| 25+ | CNY135.490 (CNY153.1037) |
| 50+ | CNY130.030 (CNY146.9339) |
| 100+ | CNY129.370 (CNY146.1881) |
| 250+ | CNY128.710 (CNY145.4423) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.55 (CNY185.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-596-250.Copy
Manufacturer Standard Lead Time2 weeks
Order Code4698305
Technical Datasheet
Cable Length - Imperial9.9"
Connector to ConnectorSMA Plug to 90° MHF1 Plug
Cable Length - Metric250mm
Coaxial Cable Type1.13mm Micro
Connector Type ASMA Plug
Connector Type BMHF1 Right Angle Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
9.9"
Cable Length - Metric
250mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to 90° MHF1 Plug
Coaxial Cable Type
1.13mm Micro
Connector Type B
MHF1 Right Angle Plug
Jacket Colour
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
