Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY328.870 (CNY371.6231) |
| 5+ | CNY304.180 (CNY343.7234) |
| 10+ | CNY279.490 (CNY315.8237) |
| 25+ | CNY262.000 (CNY296.060) |
| 50+ | CNY249.500 (CNY281.935) |
| 100+ | CNY237.600 (CNY268.488) |
Price for:Each
Minimum: 1
Multiple: 1
CNY328.87 (CNY371.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-589M200Copy
Order Code4217839
Technical Datasheet
Cable Length - Imperial78.7"
Cable Length - Metric2m
Coaxial Cable TypeLMR-100A
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
78.7"
Coaxial Cable Type
LMR-100A
Connector Type B
SMA Plug
Jacket Colour
-
Cable Length - Metric
2m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
