Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-589M100Copy
Manufacturer Standard Lead Time13 weeks
Order Code4217838
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY308.280 (CNY348.3564) |
| 5+ | CNY285.140 (CNY322.2082) |
| 10+ | CNY262.000 (CNY296.060) |
| 25+ | CNY245.590 (CNY277.5167) |
| 50+ | CNY233.880 (CNY264.2844) |
| 100+ | CNY222.730 (CNY251.6849) |
Price for:Each
Minimum: 1
Multiple: 1
CNY308.28 (CNY348.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-589M100Copy
Manufacturer Standard Lead Time13 weeks
Order Code4217838
Technical Datasheet
Cable Length - Imperial39.4"
Cable Length - Metric1m
Coaxial Cable TypeLMR-100A
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
39.4"
Coaxial Cable Type
LMR-100A
Connector Type B
SMA Plug
Jacket Colour
-
Cable Length - Metric
1m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
