Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-589-018Copy
Manufacturer Standard Lead Time13 weeks
Order Code4217831
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY261.820 (CNY295.8566) |
| 5+ | CNY246.580 (CNY278.6354) |
| 10+ | CNY231.350 (CNY261.4255) |
| 25+ | CNY227.500 (CNY257.075) |
| 50+ | CNY223.600 (CNY252.668) |
| 100+ | CNY215.710 (CNY243.7523) |
| 250+ | CNY205.470 (CNY232.1811) |
Price for:Each
Minimum: 1
Multiple: 1
CNY261.82 (CNY295.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-589-018Copy
Manufacturer Standard Lead Time13 weeks
Order Code4217831
Technical Datasheet
Cable Length - Imperial18"
Cable Length - Metric457mm
Coaxial Cable TypeLMR-100A
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
18"
Coaxial Cable Type
LMR-100A
Connector Type B
SMA Plug
Jacket Colour
-
Cable Length - Metric
457mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969
