Print Page
Image is for illustrative purposes only. Please refer to product description.

24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.170 (CNY158.3921) |
| 5+ | CNY130.970 (CNY147.9961) |
| 10+ | CNY121.690 (CNY137.5097) |
| 25+ | CNY115.140 (CNY130.1082) |
| 50+ | CNY110.500 (CNY124.865) |
| 100+ | CNY106.070 (CNY119.8591) |
| 250+ | CNY103.410 (CNY116.8533) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.17 (CNY158.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-583-300Copy
Order Code4209517
Technical Datasheet
Cable Length - Imperial11.8"
Connector to Connector90° MHF1-Type Plug to SMA Bulkhead Jack
Cable Length - Metric300mm
Coaxial Cable Type1.13mm Micro
Connector Type AMHF1-Type Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
11.8"
Cable Length - Metric
300mm
Connector Type A
MHF1-Type Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° MHF1-Type Plug to SMA Bulkhead Jack
Coaxial Cable Type
1.13mm Micro
Connector Type B
SMA Bulkhead Jack
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
