Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-582-200Copy
Manufacturer Standard Lead Time13 weeks
Order Code4209512
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY212.480 (CNY240.1024) |
| 5+ | CNY198.630 (CNY224.4519) |
| 10+ | CNY184.710 (CNY208.7223) |
| 25+ | CNY175.370 (CNY198.1681) |
| 50+ | CNY170.600 (CNY192.778) |
| 100+ | CNY165.820 (CNY187.3766) |
| 250+ | CNY162.480 (CNY183.6024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY212.48 (CNY240.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-582-200Copy
Manufacturer Standard Lead Time13 weeks
Order Code4209512
Technical Datasheet
Cable Length - Imperial7.8"
Cable Length - Metric200mm
Coaxial Cable Type1.13mm Micro
Connector Type AMHF1-Type Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
7.8"
Coaxial Cable Type
1.13mm Micro
Connector Type B
SMA Bulkhead Jack
Jacket Colour
-
Cable Length - Metric
200mm
Connector Type A
MHF1-Type Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
