Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-568-150Copy
Manufacturer Standard Lead Time13 weeks
Order Code3922330
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY228.370 (CNY258.0581) |
| 5+ | CNY214.390 (CNY242.2607) |
| 10+ | CNY200.330 (CNY226.3729) |
| 25+ | CNY192.970 (CNY218.0561) |
| 50+ | CNY187.720 (CNY212.1236) |
| 100+ | CNY182.460 (CNY206.1798) |
| 250+ | CNY178.780 (CNY202.0214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY228.37 (CNY258.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-568-150Copy
Manufacturer Standard Lead Time13 weeks
Order Code3922330
Technical Datasheet
Connector to ConnectorSMA Bulkhead Jack to 90° AMC Plug
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Coaxial Cable TypeRG178
Connector Type ASMA Bulkhead Jack
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to 90° AMC Plug
Cable Length - Metric
150mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
5.9"
Coaxial Cable Type
RG178
Connector Type B
AMC Right Angle Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
