Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-567-300Copy
Manufacturer Standard Lead Time13 weeks
Order Code3922329
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.700 (CNY188.371) |
| 5+ | CNY158.880 (CNY179.5344) |
| 10+ | CNY151.060 (CNY170.6978) |
| 25+ | CNY142.710 (CNY161.2623) |
| 50+ | CNY138.320 (CNY156.3016) |
| 100+ | CNY132.800 (CNY150.064) |
| 250+ | CNY130.960 (CNY147.9848) |
Price for:Each
Minimum: 1
Multiple: 1
CNY166.70 (CNY188.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-567-300Copy
Manufacturer Standard Lead Time13 weeks
Order Code3922329
Technical Datasheet
Cable Length - Imperial11.8"
Connector to ConnectorSMA Bulkhead Jack to 90° AMC Plug
Cable Length - Metric300mm
Coaxial Cable TypeRG178
Connector Type ASMA Bulkhead Jack
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
11.8"
Cable Length - Metric
300mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Bulkhead Jack to 90° AMC Plug
Coaxial Cable Type
RG178
Connector Type B
AMC Right Angle Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
