Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-567-200Copy
Manufacturer Standard Lead Time13 weeks
Order Code3922328
Your Part Number
1 In Stock
1 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY140.410 (CNY158.6633) |
| 50+ | CNY134.750 (CNY152.2675) |
| 100+ | CNY129.290 (CNY146.0977) |
| 250+ | CNY128.270 (CNY144.9451) |
Price for:Each
Minimum: 25
Multiple: 25
CNY3,510.25 (CNY3,966.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-567-200Copy
Manufacturer Standard Lead Time13 weeks
Order Code3922328
Technical Datasheet
Cable Length - Imperial7.9"
Connector to ConnectorSMA Bulkhead Jack to 90° AMC Plug
Cable Length - Metric200mm
Coaxial Cable TypeRG178
Connector Type ASMA Bulkhead Jack
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
7.9"
Cable Length - Metric
200mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Bulkhead Jack to 90° AMC Plug
Coaxial Cable Type
RG178
Connector Type B
AMC Right Angle Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
