Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-538-024Copy
Manufacturer Standard Lead Time13 weeks
Order Code3583396
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY157.070 (CNY177.4891) |
| 100+ | CNY135.230 (CNY152.8099) |
Price for:Each
Minimum: 25
Multiple: 25
CNY3,926.75 (CNY4,437.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-538-024Copy
Manufacturer Standard Lead Time13 weeks
Order Code3583396
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorSMA RP Plug to SMA RP Bulkhead Jack
Cable Length - Metric610mm
Coaxial Cable TypeRG174
Connector Type ASMA RP Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA RP Plug to SMA RP Bulkhead Jack
Coaxial Cable Type
RG174
Connector Type B
SMA RP Bulkhead Jack
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
