Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-538-006Copy
Manufacturer Standard Lead Time13 weeks
Order Code3583394
Your Part Number
100 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
54 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY222.250 (CNY251.1425) |
| 10+ | CNY188.900 (CNY213.457) |
| 25+ | CNY177.080 (CNY200.1004) |
| 100+ | CNY160.580 (CNY181.4554) |
| 250+ | CNY150.540 (CNY170.1102) |
| 500+ | CNY143.370 (CNY162.0081) |
Price for:Each
Minimum: 1
Multiple: 1
CNY222.25 (CNY251.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-538-006Copy
Manufacturer Standard Lead Time13 weeks
Order Code3583394
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorSMA RP Plug to SMA RP Bulkhead Jack
Cable Length - Metric152.4mm
Coaxial Cable TypeRG174
Connector Type ASMA RP Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA RP Plug to SMA RP Bulkhead Jack
Coaxial Cable Type
RG174
Connector Type B
SMA RP Bulkhead Jack
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011113
