Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-537M050Copy
Manufacturer Standard Lead Time13 weeks
Order Code4472193
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY238.730 (CNY269.7649) |
| 10+ | CNY202.930 (CNY229.3109) |
| 25+ | CNY190.230 (CNY214.9599) |
| 100+ | CNY172.510 (CNY194.9363) |
| 250+ | CNY161.720 (CNY182.7436) |
| 500+ | CNY154.020 (CNY174.0426) |
Price for:Each
Minimum: 1
Multiple: 1
CNY238.73 (CNY269.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-537M050Copy
Manufacturer Standard Lead Time13 weeks
Order Code4472193
Technical Datasheet
Cable Length - Imperial19.7"
Connector to ConnectorSMA RP Plug to SMA RP Bulkhead Jack
Cable Length - Metric500mm
Coaxial Cable TypeRG174
Connector Type ASMA RP Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA RP Plug to SMA RP Bulkhead Jack
Coaxial Cable Type
RG174
Connector Type B
SMA RP Bulkhead Jack
Jacket Colour
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
