Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-537-012Copy
Manufacturer Standard Lead Time13 weeks
Order Code3583391
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY189.390 (CNY214.0107) |
| 10+ | CNY160.920 (CNY181.8396) |
| 25+ | CNY150.860 (CNY170.4718) |
| 100+ | CNY136.810 (CNY154.5953) |
| 250+ | CNY135.440 (CNY153.0472) |
Price for:Each
Minimum: 1
Multiple: 1
CNY189.39 (CNY214.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-537-012Copy
Manufacturer Standard Lead Time13 weeks
Order Code3583391
Technical Datasheet
Connector to ConnectorSMA RP Plug to SMA RP Bulkhead Jack
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG174
Connector Type ASMA RP Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
SMA RP Plug to SMA RP Bulkhead Jack
Cable Length - Metric
305mm
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
RG174
Connector Type B
SMA RP Bulkhead Jack
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608
