Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-537-006
Order Code3583390
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorSMA RP Plug to SMA RP Bulkhead Jack
Cable Length - Metric152.4mm
Coaxial Cable TypeRG174
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Impedance
50ohm
Product Range
-
Connector to Connector
SMA RP Plug to SMA RP Bulkhead Jack
Coaxial Cable Type
RG174
Jacket Colour
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
