Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-536M200Copy
Manufacturer Standard Lead Time11 weeks
Order Code3649506
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY439.820 (CNY496.9966) |
| 5+ | CNY406.830 (CNY459.7179) |
| 10+ | CNY373.830 (CNY422.4279) |
| 25+ | CNY350.440 (CNY395.9972) |
| 50+ | CNY333.730 (CNY377.1149) |
| 100+ | CNY317.820 (CNY359.1366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY439.82 (CNY497.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-536M200Copy
Manufacturer Standard Lead Time11 weeks
Order Code3649506
Technical Datasheet
Connector to ConnectorSMA RP Plug to SMA RP Bulkhead Jack
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Coaxial Cable TypeRG316
Connector Type ASMA RP Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
SMA RP Plug to SMA RP Bulkhead Jack
Cable Length - Metric
2m
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6.6ft
Coaxial Cable Type
RG316
Connector Type B
SMA RP Bulkhead Jack
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
