Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-536-006Copy
Manufacturer Standard Lead Time11 weeks
Order Code3583385
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.190 (CNY240.9047) |
| 10+ | CNY181.210 (CNY204.7673) |
| 25+ | CNY169.870 (CNY191.9531) |
| 100+ | CNY154.050 (CNY174.0765) |
| 250+ | CNY144.410 (CNY163.1833) |
| 500+ | CNY140.730 (CNY159.0249) |
Price for:Each
Minimum: 1
Multiple: 1
CNY213.19 (CNY240.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-536-006Copy
Manufacturer Standard Lead Time11 weeks
Order Code3583385
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorSMA RP Plug to SMA RP Bulkhead Jack
Cable Length - Metric152.4mm
Coaxial Cable TypeRG316
Connector Type ASMA RP Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA RP Plug to SMA RP Bulkhead Jack
Coaxial Cable Type
RG316
Connector Type B
SMA RP Bulkhead Jack
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608
