Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-535M100Copy
Manufacturer Standard Lead Time11 weeks
Order Code3649503
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY335.890 (CNY379.5557) |
| 5+ | CNY310.700 (CNY351.091) |
| 10+ | CNY285.500 (CNY322.615) |
| 25+ | CNY267.630 (CNY302.4219) |
| 50+ | CNY254.870 (CNY288.0031) |
| 100+ | CNY242.710 (CNY274.2623) |
Price for:Each
Minimum: 1
Multiple: 1
CNY335.89 (CNY379.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-535M100Copy
Manufacturer Standard Lead Time11 weeks
Order Code3649503
Technical Datasheet
Connector to ConnectorSMA RP Plug to SMA RP Bulkhead Jack
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type ASMA RP Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
SMA RP Plug to SMA RP Bulkhead Jack
Cable Length - Metric
1m
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG316
Connector Type B
SMA RP Bulkhead Jack
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.276691
