Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.650 (CNY225.6045) |
| 10+ | CNY180.440 (CNY203.8972) |
| 25+ | CNY178.790 (CNY202.0327) |
| 100+ | CNY177.140 (CNY200.1682) |
| 250+ | CNY175.480 (CNY198.2924) |
| 500+ | CNY171.980 (CNY194.3374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.65 (CNY225.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-492-200Copy
Order Code3219270
Technical Datasheet
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Coaxial Cable Type1.13mm
Connector Type ASMA Right Angle Jack
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket ColourNatural
Product Range-
Technical Specifications
Cable Length - Imperial
7.9"
Coaxial Cable Type
1.13mm
Connector Type B
AMC Right Angle Plug
Jacket Colour
Natural
Cable Length - Metric
200mm
Connector Type A
SMA Right Angle Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006877
