Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY350.870 (CNY396.4831) |
| 5+ | CNY348.420 (CNY393.7146) |
| 10+ | CNY345.960 (CNY390.9348) |
| 25+ | CNY343.510 (CNY388.1663) |
| 50+ | CNY341.050 (CNY385.3865) |
| 100+ | CNY334.160 (CNY377.6008) |
Price for:Each
Minimum: 1
Multiple: 1
CNY350.87 (CNY396.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-477-024Copy
Order Code2838322
Technical Datasheet
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeLMR-195
Connector Type ASMA Bulkhead Jack
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
LMR-195
Connector Type B
SMA Straight Plug
Jacket Colour
Black
Cable Length - Metric
610mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001252
