Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-451M050Copy
Manufacturer Standard Lead Time29 weeks
Order Code2664598
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY577.690 (CNY652.7897) |
| 5+ | CNY534.360 (CNY603.8268) |
| 10+ | CNY491.030 (CNY554.8639) |
| 25+ | CNY460.310 (CNY520.1503) |
| 50+ | CNY438.360 (CNY495.3468) |
| 100+ | CNY417.460 (CNY471.7298) |
Price for:Each
Minimum: 1
Multiple: 1
CNY577.69 (CNY652.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-451M050Copy
Manufacturer Standard Lead Time29 weeks
Order Code2664598
Technical Datasheet
Cable Length - Imperial19.69"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric500mm
Coaxial Cable Type0.141 Conformable
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
19.69"
Cable Length - Metric
500mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
0.141 Conformable
Connector Type B
SMA Straight Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
