Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-451-008Copy
Manufacturer Standard Lead Time15 weeks
Order Code3593542
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY455.120 (CNY514.2856) |
| 5+ | CNY420.980 (CNY475.7074) |
| 10+ | CNY386.840 (CNY437.1292) |
| 25+ | CNY362.640 (CNY409.7832) |
| 50+ | CNY345.350 (CNY390.2455) |
| 100+ | CNY328.880 (CNY371.6344) |
Price for:Each
Minimum: 1
Multiple: 1
CNY455.12 (CNY514.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-451-008Copy
Manufacturer Standard Lead Time15 weeks
Order Code3593542
Technical Datasheet
Cable Length - Imperial8"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric203mm
Coaxial Cable TypeTFlex 405
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
8"
Cable Length - Metric
203mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
TFlex 405
Connector Type B
SMA Straight Plug
Jacket Colour
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608
