Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY540.230 (CNY610.4599) |
| 5+ | CNY472.710 (CNY534.1623) |
| 10+ | CNY391.670 (CNY442.5871) |
| 25+ | CNY351.150 (CNY396.7995) |
| 50+ | CNY344.130 (CNY388.8669) |
| 100+ | CNY337.110 (CNY380.9343) |
Price for:Each
Minimum: 1
Multiple: 1
CNY540.23 (CNY610.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-450M025Copy
Order Code2664600
Technical Datasheet
Cable Length - Imperial9.84"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric250mm
Coaxial Cable Type0.141 Conformable
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
9.84"
Cable Length - Metric
250mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
0.141 Conformable
Connector Type B
SMA Straight Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
