Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-449M100Copy
Manufacturer Standard Lead Time35 weeks
Order Code2664605
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY749.540 (CNY846.9802) |
| 5+ | CNY655.850 (CNY741.1105) |
| 10+ | CNY543.430 (CNY614.0759) |
| 25+ | CNY487.200 (CNY550.536) |
| 50+ | CNY477.460 (CNY539.5298) |
| 100+ | CNY467.720 (CNY528.5236) |
Price for:Each
Minimum: 1
Multiple: 1
CNY749.54 (CNY846.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-449M100Copy
Manufacturer Standard Lead Time35 weeks
Order Code2664605
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial3ft
Cable Length - Metric1m
Coaxial Cable Type0.085 Conformable
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
1m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3ft
Coaxial Cable Type
0.085 Conformable
Connector Type B
SMA Straight Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
