Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-427-012Copy
Manufacturer Standard Lead Time16 weeks
Order Code2885075
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY628.410 (CNY710.1033) |
| 5+ | CNY598.810 (CNY676.6553) |
| 10+ | CNY569.140 (CNY643.1282) |
| 25+ | CNY550.660 (CNY622.2458) |
| 50+ | CNY535.240 (CNY604.8212) |
| 100+ | CNY524.330 (CNY592.4929) |
Price for:Each
Minimum: 1
Multiple: 1
CNY628.41 (CNY710.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-427-012Copy
Manufacturer Standard Lead Time16 weeks
Order Code2885075
Technical Datasheet
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable Type-
Connector Type ASMA Straight Plug
Connector Type BRight Angle Probe Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
-
Connector Type B
Right Angle Probe Plug
Jacket Colour
-
Cable Length - Metric
305mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019033
