Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-562-100Copy
Manufacturer Standard Lead Time12 weeks
Order Code3909081
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.050 (CNY198.9365) |
| 5+ | CNY164.520 (CNY185.9076) |
| 10+ | CNY152.930 (CNY172.8109) |
| 25+ | CNY143.180 (CNY161.7934) |
| 50+ | CNY138.950 (CNY157.0135) |
| 100+ | CNY135.060 (CNY152.6178) |
| 250+ | CNY132.330 (CNY149.5329) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.05 (CNY198.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-562-100Copy
Manufacturer Standard Lead Time12 weeks
Order Code3909081
Technical Datasheet
Cable Length - Imperial3.9"
Connector to ConnectorMCX Plug to 90° AMC4 Plug
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Connector Type AMCX Plug
Connector Type BAMC4 Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
-
Connector to Connector
MCX Plug to 90° AMC4 Plug
Coaxial Cable Type
1.13mm
Connector Type B
AMC4 Right Angle Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
