Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-561-100Copy
Manufacturer Standard Lead Time13 weeks
Order Code3909078
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.460 (CNY189.2298) |
| 5+ | CNY156.480 (CNY176.8224) |
| 10+ | CNY145.490 (CNY164.4037) |
| 25+ | CNY136.220 (CNY153.9286) |
| 50+ | CNY132.190 (CNY149.3747) |
| 100+ | CNY128.440 (CNY145.1372) |
| 250+ | CNY125.920 (CNY142.2896) |
Price for:Each
Minimum: 1
Multiple: 1
CNY167.46 (CNY189.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-561-100Copy
Manufacturer Standard Lead Time13 weeks
Order Code3909078
Technical Datasheet
Connector to Connector90° MCX Plug to 90° AMC4 Plug
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Connector Type AMCX Right Angle Plug
Connector Type BAMC4 Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
90° MCX Plug to 90° AMC4 Plug
Cable Length - Metric
100mm
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.9"
Coaxial Cable Type
1.13mm
Connector Type B
AMC4 Right Angle Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002885
