Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-560-200Copy
Manufacturer Standard Lead Time13 weeks
Order Code3909076
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.460 (CNY206.1798) |
| 5+ | CNY170.530 (CNY192.6989) |
| 10+ | CNY158.520 (CNY179.1276) |
| 25+ | CNY148.430 (CNY167.7259) |
| 50+ | CNY143.990 (CNY162.7087) |
| 100+ | CNY139.970 (CNY158.1661) |
| 250+ | CNY137.170 (CNY155.0021) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.46 (CNY206.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-560-200Copy
Manufacturer Standard Lead Time13 weeks
Order Code3909076
Technical Datasheet
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Coaxial Cable Type1.13mm
Connector Type AMCX Plug
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
7.9"
Coaxial Cable Type
1.13mm
Connector Type B
AMC Right Angle Plug
Jacket Colour
-
Cable Length - Metric
200mm
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
