Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-560-100Copy
Manufacturer Standard Lead Time12 weeks
Order Code3909075
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.440 (CNY198.2472) |
| 5+ | CNY163.980 (CNY185.2974) |
| 10+ | CNY152.450 (CNY172.2685) |
| 25+ | CNY142.700 (CNY161.251) |
| 50+ | CNY138.470 (CNY156.4711) |
| 100+ | CNY134.580 (CNY152.0754) |
| 250+ | CNY131.920 (CNY149.0696) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.44 (CNY198.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-560-100Copy
Manufacturer Standard Lead Time12 weeks
Order Code3909075
Technical Datasheet
Cable Length - Imperial3.9"
Connector to ConnectorMCX Plug to 90° AMC Plug
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Connector Type AMCX Plug
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
-
Connector to Connector
MCX Plug to 90° AMC Plug
Coaxial Cable Type
1.13mm
Connector Type B
AMC Right Angle Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
