Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-559-100Copy
Manufacturer Standard Lead Time15 weeks
Order Code3909071
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.490 (CNY187.0037) |
| 5+ | CNY154.640 (CNY174.7432) |
| 10+ | CNY143.780 (CNY162.4714) |
| 25+ | CNY134.950 (CNY152.4935) |
| 50+ | CNY130.300 (CNY147.239) |
| 100+ | CNY125.380 (CNY141.6794) |
Price for:Each
Minimum: 1
Multiple: 1
CNY165.49 (CNY187.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-559-100Copy
Manufacturer Standard Lead Time15 weeks
Order Code3909071
Technical Datasheet
Cable Length - Imperial3.9"
Connector to Connector90° MCX Plug to 90° AMC Plug
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Connector Type AMCX Right Angle Plug
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° MCX Plug to 90° AMC Plug
Coaxial Cable Type
1.13mm
Connector Type B
AMC Right Angle Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
